

C2012X7T2V333M125AA | |
|---|---|
DigiKey Part Number | 445-14574-2-ND - Tape & Reel (TR) 445-14574-1-ND - Cut Tape (CT) 445-14574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V333M125AA |
Description | CAP CER 0.033UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V333M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2V333K125AA | TDK | 2.924 | 445-14573-1-ND | 0,27000 € | Upgrade |
| C2012X7T2W333K125AA | TDK | 5.529 | 445-7753-1-ND | 0,20000 € | Upgrade |
| C2012X7T2W333M125AA | TDK | 1.990 | 445-14580-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07439 € | 74,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06673 € | 133,46 € |
| 4.000 | 0,06218 € | 248,72 € |
| 6.000 | 0,05990 € | 359,40 € |
| 10.000 | 0,05737 € | 573,70 € |
| 14.000 | 0,05590 € | 782,60 € |
| 20.000 | 0,05448 € | 1.089,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

