

C2012X7T2W333M125AA | |
|---|---|
DigiKey Part Number | 445-14580-2-ND - Tape & Reel (TR) 445-14580-1-ND - Cut Tape (CT) 445-14580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W333M125AA |
Description | CAP CER 0.033UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W333M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05145 € | 51,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04580 € | 91,60 € |
| 4.000 | 0,04235 € | 169,40 € |
| 6.000 | 0,04063 € | 243,78 € |
| 10.000 | 0,03872 € | 387,20 € |
| 14.000 | 0,03761 € | 526,54 € |
| 20.000 | 0,03653 € | 730,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

