

C2012X7T2E104M125AE | |
|---|---|
DigiKey Part Number | 445-6808-2-ND - Tape & Reel (TR) 445-6808-1-ND - Cut Tape (CT) 445-6808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E104M125AE |
Description | CAP CER 0.1UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E104M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2E104K125AE | TDK | 60.009 | 445-8883-1-ND | 0,42000 € | Upgrade |
| CGA4J3X7T2E104M125AE | TDK | 5.043 | 445-7965-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05692 € | 113,84 € |
| 4.000 | 0,05288 € | 211,52 € |
| 6.000 | 0,05086 € | 305,16 € |
| 10.000 | 0,04861 € | 486,10 € |
| 14.000 | 0,04731 € | 662,34 € |
| 20.000 | 0,04605 € | 921,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


