

C2012X7T2E104K125AE | |
|---|---|
DigiKey Part Number | 445-8883-2-ND - Tape & Reel (TR) 445-8883-1-ND - Cut Tape (CT) 445-8883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E104K125AE |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E104K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,13708 € | 68,54 € |
| 1.000 | 0,12675 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11487 € | 229,74 € |
| 4.000 | 0,10807 € | 432,28 € |
| 6.000 | 0,10466 € | 627,96 € |
| 10.000 | 0,10089 € | 1.008,90 € |
| 14.000 | 0,09869 € | 1.381,66 € |
| 20.000 | 0,09656 € | 1.931,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



