


C-STMV02-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182066-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-STMV02-E3-KIT |
Description | COMMERCIAL SOFT TERM MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10000pF ~ 10µF 100 ~ 630V Surface Mount, MLCC 270 Pieces (27 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10000pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100 ~ 630V | |
Tolerance | ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 270 Pieces (27 Values - 10 Each) | |
Packages Included | 0603 ~ 2220 (1608 ~ 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,56000 € | 89,56 € |
| 10 | 77,77200 € | 777,72 € |
| Unit Price without VAT: | 89,56000 € |
|---|---|
| Unit Price with VAT: | 106,57640 € |



