

C2012X7R2E472K085AM | |
|---|---|
DigiKey Part Number | 445-6059-2-ND - Tape & Reel (TR) 445-6059-1-ND - Cut Tape (CT) 445-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E472K085AM |
Description | CAP CER 4700PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E472K085AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KBRACTU | KEMET | 0 | 399-C0805X472KBRACTUCT-ND | 0,31000 € | Upgrade |
| C0805X472KDRACTU | KEMET | 2.927 | 399-C0805X472KDRACTUCT-ND | 0,33000 € | Upgrade |
| C0805F472K2RACTU | KEMET | 85.408 | 399-C0805F472K2RACTUCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03493 € | 34,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02831 € | 113,24 € |
| 8.000 | 0,02623 € | 209,84 € |
| 12.000 | 0,02518 € | 302,16 € |
| 20.000 | 0,02403 € | 480,60 € |
| 28.000 | 0,02335 € | 653,80 € |
| 40.000 | 0,02270 € | 908,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

