
C0805X472KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X472KDRACTUTR-ND - Tape & Reel (TR) 399-C0805X472KDRACTUCT-ND - Cut Tape (CT) 399-C0805X472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10166 € | 50,83 € |
| 1.000 | 0,09343 € | 93,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08474 € | 211,85 € |
| 5.000 | 0,07951 € | 397,55 € |
| 7.500 | 0,07690 € | 576,75 € |
| 12.500 | 0,07400 € | 925,00 € |
| 17.500 | 0,07230 € | 1.265,25 € |
| 25.000 | 0,07067 € | 1.766,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


