

C2012X7R2E103K125AE | |
|---|---|
DigiKey Part Number | 445-8886-2-ND - Tape & Reel (TR) 445-8886-1-ND - Cut Tape (CT) 445-8886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E103K125AE |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E103K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W103K085AE | TDK | 5.716 | 445-8882-1-ND | 0,30000 € | Similar |
| C0805X103KCRACTU | KEMET | 4.690 | 399-6763-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,05088 € | 25,44 € |
| 1.000 | 0,04607 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04093 € | 81,86 € |
| 4.000 | 0,03778 € | 151,12 € |
| 6.000 | 0,03620 € | 217,20 € |
| 10.000 | 0,03445 € | 344,50 € |
| 14.000 | 0,03343 € | 468,02 € |
| 20.000 | 0,03245 € | 649,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



