Direct
Similar


C2012X7R2E102K085AM | |
|---|---|
DigiKey Part Number | 445-6055-2-ND - Tape & Reel (TR) 445-6055-1-ND - Cut Tape (CT) 445-6055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E102K085AM |
Description | CAP CER 1000PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E102K085AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B102KECSFNC | Samsung Electro-Mechanics | 442 | 1276-2431-1-ND | 0,08000 € | Direct |
| C0805F102K2RACTU | KEMET | 1.559 | 399-C0805F102K2RACTUCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03493 € | 34,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02831 € | 113,24 € |
| 8.000 | 0,02623 € | 209,84 € |
| 12.000 | 0,02518 € | 302,16 € |
| 20.000 | 0,02403 € | 480,60 € |
| 28.000 | 0,02335 € | 653,80 € |
| 40.000 | 0,02270 € | 908,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



