
C0805F102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805F102K2RACTUCT-ND - Cut Tape (CT) 399-C0805F102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08560 € | 42,80 € |
| 1.000 | 0,07837 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06753 € | 270,12 € |
| 8.000 | 0,06351 € | 508,08 € |
| 12.000 | 0,06150 € | 738,00 € |
| 20.000 | 0,05926 € | 1.185,20 € |
| 28.000 | 0,05796 € | 1.622,88 € |
| 40.000 | 0,05670 € | 2.268,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

