Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C2012X7R2A223K/10 | |
|---|---|
DigiKey Part Number | C2012X7R2A223K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A223K/10 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A223K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E223K125AA | TDK | 80.701 | 445-2281-1-ND | 0,14000 € | Upgrade |
| C2012X8R2A223K125AA | TDK | 3.660 | 445-2515-1-ND | 0,19000 € | Upgrade |
| C0805C223K1RACTU | KEMET | 1.710 | 399-C0805C223K1RACTUCT-ND | 0,27000 € | Direct |
| CC0805KRX7R0BB223 | YAGEO | 0 | 311-1473-1-ND | 0,09000 € | Direct |
| GRM21BR72A223KA01L | Murata Electronics | 52.162 | 490-1658-1-ND | 0,19000 € | Direct |









