

C2012X7R2A104K125AE | |
|---|---|
DigiKey Part Number | 445-15931-2-ND - Tape & Reel (TR) 445-15931-1-ND - Cut Tape (CT) 445-15931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125AE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,06064 € | 30,32 € |
| 1.000 | 0,05513 € | 55,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04916 € | 98,32 € |
| 4.000 | 0,04554 € | 182,16 € |
| 6.000 | 0,04373 € | 262,38 € |
| 10.000 | 0,04172 € | 417,20 € |
| 14.000 | 0,04055 € | 567,70 € |
| 20.000 | 0,03942 € | 788,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



