C2012X7R2A103M/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.675
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 47.467
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 51.628
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 6.981
Unit Price: 0,24000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01348 €
Datasheet

Direct


KYOCERA AVX
In Stock: 11.686
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05013 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04453 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.137
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 11.764
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 3.479
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 149.331
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 81.088
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 267.327
Unit Price: 0,15000 €
Datasheet
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A103M/10

DigiKey Part Number
C2012X7R2A103M/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R2A103M/10
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A103M/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types