

C2012X7R2A103M085AA | |
|---|---|
DigiKey Part Number | 445-1344-2-ND - Tape & Reel (TR) 445-1344-1-ND - Cut Tape (CT) 445-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A103M085AA |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A103M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05080 € | 5,08 € |
| 500 | 0,03832 € | 19,16 € |
| 1.000 | 0,03447 € | 34,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02791 € | 111,64 € |
| 8.000 | 0,02583 € | 206,64 € |
| 12.000 | 0,02480 € | 297,60 € |
| 20.000 | 0,02365 € | 473,00 € |
| 28.000 | 0,02298 € | 643,44 € |
| 40.000 | 0,02233 € | 893,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

