1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A102K085AA

DigiKey Part Number
445-1337-2-ND - Tape & Reel (TR)
445-1337-1-ND - Cut Tape (CT)
445-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A102K085AA
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (106)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A102K085AETDK31.486445-173648-1-ND0,18000 €Direct
C2012X7R2E102K085AATDK578445-2277-1-ND0,14000 €Upgrade
C2012X7R2E102K085AMTDK1.664445-6055-1-ND0,14000 €Upgrade
C2012C0G2A102J060AATDK14.769445-2320-1-ND0,11000 €Similar
C2012C0G2E102J085AATDK10.848445-2325-1-ND0,14000 €Similar
In-Stock: 22.891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05640 €2,82 €
1000,04920 €4,92 €
5000,03706 €18,53 €
1.0000,03332 €33,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02695 €107,80 €
8.0000,02494 €199,52 €
12.0000,02394 €287,28 €
20.0000,02282 €456,40 €
28.0000,02217 €620,76 €
40.0000,02154 €861,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €