C2012X7R1H103M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 45.867
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 22.522
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 2.675
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 89.026
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 3.870
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 77.392
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 37.651
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 28.838
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 5.051
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 801
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 77.842
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 882
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 9.257
Unit Price: 0,33000 €
Datasheet

Similar


TDK
In Stock: 2.932
Unit Price: 0,41000 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H103M

DigiKey Part Number
445-7529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H103M
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H103M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A103K085AATDK45.867445-1343-1-ND0,15000 €Upgrade
C2012X7R2A103K085AMTDK22.522445-6052-1-ND0,14000 €Upgrade
C2012X7R2A103M085AATDK2.675445-1344-1-ND0,15000 €Upgrade
C2012X7R2E103K125AATDK89.026445-2280-1-ND0,11000 €Upgrade
C2012X7R2E103K125AMTDK3.870445-6061-1-ND0,15000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes