C2012X7R1E105K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.967
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 40.334
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 31.130
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK
In Stock: 25.749
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 1.806
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.445
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 16.379
Unit Price: 0,16000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 179.096
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 573.880
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00947 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 478.610
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 303.482
Unit Price: 0,20000 €
Datasheet

Direct


Murata Electronics
In Stock: 5.458
Unit Price: 0,15000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1E105K/10

DigiKey Part Number
C2012X7R1E105K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1E105K/10
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E105K/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1E105K085ABTDK6.967445-14533-1-ND0,21000 €Direct
C2012X7R1H105K085ACTDK40.334445-14539-1-ND0,21000 €Upgrade
C2012X7R1H105K125ABTDK31.130445-7547-1-ND0,23000 €Upgrade
C2012X7R1V105K085ABTDK25.749445-14543-1-ND0,21000 €Upgrade
C2012X7R1V105K125ABTDK1.806445-7549-1-ND0,28000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types