C2012X7R1C105K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 14.945
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 3.043
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 62.813
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 22.444
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 25.799
Unit Price: 0,21000 €
Datasheet

Similar


TDK
In Stock: 59.332
Unit Price: 0,16000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 18.154
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 86.872
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 27.158
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 542.221
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 7.269
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 866.009
Unit Price: 0,11000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 103.231
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 116
Unit Price: 0,08000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C105K/10

DigiKey Part Number
C2012X7R1C105K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1C105K/10
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C105K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes