1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C105K085AC

DigiKey Part Number
445-7576-2-ND - Tape & Reel (TR)
445-7576-1-ND - Cut Tape (CT)
445-7576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C105K085AC
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C105K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1C105K125AATDK5.590445-1358-1-ND0,16000 €Direct
C2012X7R1E105K085ABTDK6.957445-14533-1-ND0,21000 €Upgrade
C2012X7R1E105K125ABTDK53.633445-1354-1-ND0,19000 €Upgrade
C2012X7R1H105K085ACTDK39.394445-14539-1-ND0,21000 €Upgrade
C2012X7R1H105K125ABTDK38.236445-7547-1-ND0,23000 €Upgrade
In-Stock: 22.855
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05580 €2,79 €
1000,04870 €4,87 €
5000,03666 €18,33 €
1.0000,03296 €32,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02665 €106,60 €
8.0000,02466 €197,28 €
12.0000,02366 €283,92 €
20.0000,02255 €451,00 €
28.0000,02191 €613,48 €
40.0000,02129 €851,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €