4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1A475K085AC

DigiKey Part Number
445-14527-2-ND - Tape & Reel (TR)
445-14527-1-ND - Cut Tape (CT)
445-14527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A475K085AC
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A475K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1A475K125ACTDK61.136445-7591-1-ND0,18000 €Direct
C2012X7R1C475K125ABTDK323.637445-6859-1-ND0,25000 €Upgrade
C2012X7R1E475K125ABTDK135.796445-5972-1-ND0,27000 €Upgrade
C2012X7R1V475K125ACTDK89.261445-7555-1-ND0,48000 €Upgrade
CL21B475KOFNNNESamsung Electro-Mechanics829.6671276-2873-1-ND0,21000 €Direct
In-Stock: 398.570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09260 €4,63 €
1000,08160 €8,16 €
5000,06314 €31,57 €
1.0000,05744 €57,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04753 €190,12 €
8.0000,04446 €355,68 €
12.0000,04292 €515,04 €
20.0000,04121 €824,20 €
28.0000,04022 €1.126,16 €
40.0000,03926 €1.570,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €