
CL21B475KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-2873-2-ND - Tape & Reel (TR) 1276-2873-1-ND - Cut Tape (CT) 1276-2873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KOFNNNE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,04716 € | 23,58 € |
| 1.000 | 0,04343 € | 43,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04121 € | 82,42 € |
| 4.000 | 0,03817 € | 152,68 € |
| 6.000 | 0,03665 € | 219,90 € |
| 10.000 | 0,03496 € | 349,60 € |
| 14.000 | 0,03398 € | 475,72 € |
| 20.000 | 0,03303 € | 660,60 € |
| 24.000 | 0,03258 € | 781,92 € |
| 48.000 | 0,03107 € | 1.491,36 € |
| 50.000 | 0,03099 € | 1.549,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

