C2012X7R1A105K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 14.945
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 59.342
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 3.043
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 64.868
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 22.444
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 65.227
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK
In Stock: 26.059
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 1.806
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 25.193
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK
In Stock: 17.105
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 7.975
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 2.980
Unit Price: 0,35000 €
Datasheet

Upgrade


TDK
In Stock: 2.631
Unit Price: 0,41000 €
Datasheet

Similar


TDK
In Stock: 341.365
Unit Price: 0,37000 €
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1A105K

DigiKey Part Number
445-1359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1A105K
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types