4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R0J475K085AB

DigiKey Part Number
445-14523-2-ND - Tape & Reel (TR)
445-14523-1-ND - Cut Tape (CT)
445-14523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R0J475K085AB
Description
CAP CER 4.7UF 6.3V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R0J475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1A475K085ACTDK398.732445-14527-1-ND0,22000 €Direct
C2012X7R1A475K125ACTDK71.514445-7591-1-ND0,18000 €Upgrade
C2012X7R1C475K125ABTDK324.755445-6859-1-ND0,25000 €Upgrade
C2012X7R1E475K125ABTDK142.934445-5972-1-ND0,27000 €Upgrade
C2012X7R1V475K125ACTDK98.144445-7555-1-ND0,48000 €Upgrade
In-Stock: 9.010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07200 €3,60 €
1000,06320 €6,32 €
5000,04830 €24,15 €
1.0000,04368 €43,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03574 €142,96 €
8.0000,03325 €266,00 €
12.0000,03201 €384,12 €
20.0000,03063 €612,60 €
28.0000,02982 €834,96 €
40.0000,02905 €1.162,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €