2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1H225M125AB

DigiKey Part Number
445-C2012X6S1H225M125ABTR-ND - Tape & Reel (TR)
445-C2012X6S1H225M125ABCT-ND - Cut Tape (CT)
445-C2012X6S1H225M125ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H225M125AB
Description
CAP CER 2.2UF 50V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H225M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H225M085ACTDK10.157445-14506-1-ND0,46000 €Direct
C2012X7R1H225M125ACTDK20.338445-5969-1-ND0,52000 €Direct
C2012X6S1H225K085ACTDK267445-14505-1-ND0,46000 €Upgrade
C2012X6S1H225K125ABTDK3.225445-C2012X6S1H225K125ABCT-ND0,52000 €Upgrade
C2012X7R1H225K125ACTDK640.005445-5968-1-ND0,43000 €Upgrade
In-Stock: 3.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
500,24180 €12,09 €
1000,21780 €21,78 €
5000,17724 €88,62 €
1.0000,16469 €164,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14995 €299,90 €
4.0000,14170 €566,80 €
6.0000,13757 €825,42 €
10.0000,13299 €1.329,90 €
14.0000,13031 €1.824,34 €
20.0000,12773 €2.554,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €