2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1H225M085AC

DigiKey Part Number
445-14506-2-ND - Tape & Reel (TR)
445-14506-1-ND - Cut Tape (CT)
445-14506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H225M085AC
Description
CAP CER 2.2UF 50V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H225M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28700 €2,87 €
500,21520 €10,76 €
1000,19320 €19,32 €
5000,15618 €78,09 €
1.0000,14474 €144,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12393 €495,72 €
8.0000,11773 €941,84 €
12.0000,11463 €1.375,56 €
20.0000,11119 €2.223,80 €
28.0000,10918 €3.057,04 €
40.0000,10724 €4.289,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €