Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X6S1E475M125AC | |
|---|---|
DigiKey Part Number | 445-7606-2-ND - Tape & Reel (TR) 445-7606-1-ND - Cut Tape (CT) 445-7606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E475M125AC |
Description | CAP CER 4.7UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E475M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1E475K125AC | TDK | 4.219 | 445-7605-1-ND | 0,44000 € | Upgrade |
| C2012X6S1H475K125AC | TDK | 566 | 445-7599-1-ND | 0,44000 € | Upgrade |
| C2012X6S1H475M125AC | TDK | 788 | 445-7600-1-ND | 0,52000 € | Upgrade |
| C2012X6S1V475K125AB | TDK | 1.242 | 445-7601-1-ND | 0,48000 € | Upgrade |
| C2012X6S1V475M125AB | TDK | 7.504 | 445-7602-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12022 € | 240,44 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



