1 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1E105M085AB

DigiKey Part Number
445-14494-2-ND - Tape & Reel (TR)
445-14494-1-ND - Cut Tape (CT)
445-14494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1E105M085AB
Description
CAP CER 1UF 25V X6S 0805
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1E105M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1E105K085ABTDK3.740445-14493-1-ND0,20000 €Upgrade
C2012X6S1H105K085ABTDK5.173445-14501-1-ND0,21000 €Upgrade
C2012X6S1H105K125ABTDK3.035445-7595-1-ND0,30000 €Upgrade
C2012X6S1H105M085ABTDK16.809445-14502-1-ND0,21000 €Upgrade
C2012X6S1H105M125ABTDK1.676445-7596-1-ND0,30000 €Upgrade
In-Stock: 1.201
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08760 €4,38 €
1000,07700 €7,70 €
5000,05940 €29,70 €
1.0000,05398 €53,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04454 €178,16 €
8.0000,04162 €332,96 €
12.0000,04015 €481,80 €
20.0000,03852 €770,40 €
28.0000,03757 €1.051,96 €
40.0000,03666 €1.466,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €