1 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1H105M125AB

DigiKey Part Number
445-7596-2-ND - Tape & Reel (TR)
445-7596-1-ND - Cut Tape (CT)
445-7596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H105M125AB
Description
CAP CER 1UF 50V X6S 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H105M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H105M085ABTDK16.809445-14502-1-ND0,21000 €Direct
C2012X6S1H105K085ABTDK5.173445-14501-1-ND0,21000 €Upgrade
C2012X6S1H105K125ABTDK3.035445-7595-1-ND0,30000 €Upgrade
C2012X7R1H105K085ACTDK41.844445-14539-1-ND0,21000 €Upgrade
C2012X7R1H105K125ABTDK33.555445-7547-1-ND0,23000 €Upgrade
In-Stock: 1.676
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11460 €11,46 €
5000,09024 €45,12 €
1.0000,08273 €82,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07437 €148,74 €
4.0000,06943 €277,72 €
6.0000,06696 €401,76 €
10.0000,06423 €642,30 €
14.0000,06263 €876,82 €
20.0000,06109 €1.221,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €