15 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0G156M085AC

DigiKey Part Number
445-14463-2-ND - Tape & Reel (TR)
445-14463-1-ND - Cut Tape (CT)
445-14463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0G156M085AC
Description
CAP CER 15UF 4V X6S 0805
Customer Reference
Detailed Description
15 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0G156M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1A156M125ACTDK3.025445-14476-1-ND0,54000 €Upgrade
C2012X6S1C156M125ACTDK6.635445-14485-1-ND0,50000 €Upgrade
C2012X7S0J156M125ACTDK7.250445-14558-1-ND0,52000 €Upgrade
C2012X7S1A156M125ACTDK39.355445-14559-1-ND0,45000 €Upgrade
C2012X6S0J226M085ACTDK26.311445-14469-1-ND0,34000 €Similar
In-Stock: 3.926
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34400 €3,44 €
500,26100 €13,05 €
1000,23560 €23,56 €
5000,19236 €96,18 €
1.0000,17902 €179,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15447 €617,88 €
8.0000,14724 €1.177,92 €
12.0000,14362 €1.723,44 €
20.0000,13961 €2.792,20 €
28.0000,13726 €3.843,28 €
40.0000,13501 €5.400,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €