

C2012X7S0J156M125AC | |
|---|---|
DigiKey Part Number | 445-14558-2-ND - Tape & Reel (TR) 445-14558-1-ND - Cut Tape (CT) 445-14558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S0J156M125AC |
Description | CAP CER 15UF 6.3V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S0J156M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17572 € | 87,86 € |
| 1.000 | 0,16325 € | 163,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14862 € | 297,24 € |
| 4.000 | 0,14042 € | 561,68 € |
| 6.000 | 0,13631 € | 817,86 € |
| 10.000 | 0,13176 € | 1.317,60 € |
| 14.000 | 0,12910 € | 1.807,40 € |
| 20.000 | 0,12654 € | 2.530,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

