

C2012JB2A223K125AA | |
|---|---|
DigiKey Part Number | 445-11546-2-ND - Tape & Reel (TR) 445-11546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A223K125AA |
Description | CAP CER 0.022UF 100V JB 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A223K125AE | TDK | 6.609 | 445-173669-1-ND | 0,20000 € | Direct |
| C2012JB2E223K125AA | TDK | 29 | 445-11570-1-ND | 0,14000 € | Upgrade |
| C2012C0G2A223J125AC | TDK | 6 | 445-172669-1-ND | 0,26000 € | Similar |
| C2012C0G2A223K125AC | TDK | 1.968 | 445-172670-1-ND | 0,26000 € | Similar |
| C2012X7R2A223K125AA | TDK | 27.931 | 445-1345-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,03448 € | 17,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02672 € | 53,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

