

C2012JB2A103K085AA | |
|---|---|
DigiKey Part Number | 445-11536-2-ND - Tape & Reel (TR) 445-11536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A103K085AA |
Description | CAP CER 10000PF 100V JB 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A103K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A103K085AE | TDK | 12.167 | 445-173642-1-ND | 0,18000 € | Direct |
| C2012JB2E103K125AA | TDK | 1 | 445-11562-1-ND | 0,11000 € | Upgrade |
| C2012C0G2A103J125AA | TDK | 5.051 | 445-15275-1-ND | 0,27000 € | Similar |
| C2012C0G2A103K125AA | TDK | 801 | 445-15276-1-ND | 0,27000 € | Similar |
| C2012C0G2E103J125AA | TDK | 77.842 | 445-15283-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 1.000 | 0,03333 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02645 € | 105,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

