

C2012JB2E103K125AA | |
|---|---|
DigiKey Part Number | 445-11562-2-ND - Tape & Reel (TR) 445-11562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E103K125AA |
Description | CAP CER 10000PF 250V JB 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E103K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E103J125AA | TDK | 89.223 | 445-15283-1-ND | 0,34000 € | Similar |
| C2012C0G2E103K125AA | TDK | 884 | 445-15284-1-ND | 0,34000 € | Similar |
| C2012NP02E103J125AA | TDK | 1.738 | 445-172529-1-ND | 0,52000 € | Similar |
| C2012X5R2E103K125AA | TDK | 5.080 | 445-14445-1-ND | 0,13000 € | Similar |
| C2012X7R2E103K125AA | TDK | 94.289 | 445-2280-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02133 € | 42,66 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

