

C2012JB1H225M085AB | |
|---|---|
DigiKey Part Number | 445-11502-2-ND - Tape & Reel (TR) 445-11502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H225M085AB |
Description | CAP CER 2.2UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H225M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H225M125AB | TDK | 2.637 | 445-11503-1-ND | 0,44000 € | Direct |
| C2012JB1H225K085AB | TDK | 4.410 | 445-11500-1-ND | 0,45000 € | Upgrade |
| C2012JB1H225K125AB | TDK | 2.126 | 445-11501-1-ND | 0,44000 € | Upgrade |
| C2012X5R1H225K085AB | TDK | 5.296 | 445-14407-1-ND | 0,46000 € | Similar |
| C2012X5R1H225K125AB | TDK | 38.207 | 445-5976-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,18700 € | 18,70 € |
| 1.000 | 0,13811 € | 138,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11914 € | 476,56 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

