C2012JB1E155M085AC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 651
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 1.675
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 1.990
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 9.056
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 8.249
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 1.876
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 5.996
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 162
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 5.675
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 1.294
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 1.980
Unit Price: 0,41000 €
Datasheet

Similar


TDK
In Stock: 31.516
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 1.992
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 40.581
Unit Price: 0,52000 €
Datasheet
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1E155M085AC

DigiKey Part Number
445-11468-2-ND - Tape & Reel (TR)
445-11468-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1E155M085AC
Description
CAP CER 1.5UF 25V JB 0805
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1E155M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes