

C2012JB1E106M125AB | |
|---|---|
DigiKey Part Number | 445-11465-2-ND - Tape & Reel (TR) 445-11465-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E106M125AB |
Description | CAP CER 10UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1V106M085AC | TDK | 11.019 | 445-11518-1-ND | 0,51000 € | Upgrade |
| C2012X5R1E106K085AC | TDK | 189.659 | 445-14387-1-ND | 0,49000 € | Similar |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | 0,27000 € | Similar |
| C2012X5R1E106M085AC | TDK | 10.907 | 445-14388-1-ND | 0,49000 € | Similar |
| C2012X5R1E106M125AB | TDK | 147.363 | 445-5985-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17356 € | 86,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14774 € | 295,48 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

