Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1E106M085AC | |
|---|---|
DigiKey Part Number | 445-11464-2-ND - Tape & Reel (TR) 445-11464-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E106M085AC |
Description | CAP CER 10UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E106M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E106M125AB | TDK | 708 | 445-11465-1-ND | 0,51000 € | Direct |
| C2012JB1V106M085AC | TDK | 11.019 | 445-11518-1-ND | 0,51000 € | Upgrade |
| C2012X5R1E106K085AC | TDK | 189.709 | 445-14387-1-ND | 0,49000 € | Similar |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | 0,27000 € | Similar |
| C2012X5R1E106M085AC | TDK | 10.907 | 445-14388-1-ND | 0,49000 € | Similar |




