C2012JB1C475K060AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 166
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK
In Stock: 22.201
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 115
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 483.936
Unit Price: 0,50000 €
Datasheet

Similar


TDK
In Stock: 485
Unit Price: 0,31000 €
Datasheet

Similar


TDK
In Stock: 128
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 4.788
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 21.150
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 18.178
Unit Price: 0,44000 €
Datasheet

Similar


TDK
In Stock: 1.741.149
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 115.128
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 18.785
Unit Price: 0,26000 €
Datasheet

Similar


TDK
In Stock: 1.350
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 1.994
Unit Price: 0,32000 €
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1C475K060AC

DigiKey Part Number
445-11448-2-ND - Tape & Reel (TR)
445-11448-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1C475K060AC
Description
CAP CER 4.7UF 16V JB 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1C475K060AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes