

C2012JB1C475K125AC | |
|---|---|
DigiKey Part Number | 445-11450-2-ND - Tape & Reel (TR) 445-11450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C475K125AC |
Description | CAP CER 4.7UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C475K085AB | TDK | 166 | 445-11449-1-ND | 0,33000 € | Direct |
| C2012JB1E475K125AB | TDK | 115 | 445-11481-1-ND | 0,39000 € | Direct |
| C2012JB1E475K085AC | TDK | 22.201 | 445-11480-1-ND | 0,43000 € | Upgrade |
| C2012JB1H475K125AB | TDK | 481.936 | 445-11510-1-ND | 0,50000 € | Upgrade |
| C2012X5R1C475K060AC | TDK | 123 | 445-14381-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07939 € | 158,78 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

