

C2012JB1C106M125AB | |
|---|---|
DigiKey Part Number | 445-11432-2-ND - Tape & Reel (TR) 445-11432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C106M125AB |
Description | CAP CER 10UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C106M085AC | TDK | 658 | 445-11431-1-ND | 0,21000 € | Direct |
| C2012JB1E106M125AB | TDK | 708 | 445-11465-1-ND | 0,51000 € | Direct |
| C2012JB1C106K085AC | TDK | 7.297 | 445-11429-1-ND | 0,21000 € | Upgrade |
| C2012JB1C106K125AB | TDK | 4.936 | 445-11430-1-ND | 0,28000 € | Upgrade |
| C2012JB1V106M085AC | TDK | 11.019 | 445-11518-1-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10820 € | 10,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07009 € | 140,18 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

