Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1A475K125AA | |
|---|---|
DigiKey Part Number | 445-11417-2-ND - Tape & Reel (TR) 445-11417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A475K125AA |
Description | CAP CER 4.7UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A475K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1A475K060AB | TDK | 188 | 445-11416-1-ND | 0,19000 € | Direct |
| C2012JB1E475K125AB | TDK | 115 | 445-11481-1-ND | 0,39000 € | Direct |
| C2012JB1C475K085AB | TDK | 166 | 445-11449-1-ND | 0,33000 € | Upgrade |
| C2012JB1C475K125AC | TDK | 485 | 445-11450-1-ND | 0,31000 € | Upgrade |
| C2012JB1E475K085AC | TDK | 22.201 | 445-11480-1-ND | 0,43000 € | Upgrade |


