

C2012JB0J476M125AC | |
|---|---|
DigiKey Part Number | 445-11398-2-ND - Tape & Reel (TR) 445-11398-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB0J476M125AC |
Description | CAP CER 47UF 6.3V JB 0805 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB0J476M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R0J476M125AC | TDK | 148.959 | 445-5987-1-ND | 0,52000 € | Similar |
| C2012X5R1A476M125AC | TDK | 92.574 | 445-8239-1-ND | 0,63000 € | Similar |
| C0805C476M9PACTU | KEMET | 87.377 | 399-C0805C476M9PACTUCT-ND | 1,16000 € | Similar |
| CL21A476MQYNNNE | Samsung Electro-Mechanics | 22.661 | 1276-1852-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,32000 € | 32,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22925 € | 458,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

