


C2012X5R1A476M125AC | |
|---|---|
DigiKey Part Number | 445-8239-2-ND - Tape & Reel (TR) 445-8239-1-ND - Cut Tape (CT) 445-8239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A476M125AC |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A476M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,26960 € | 26,96 € |
| 500 | 0,22160 € | 110,80 € |
| 1.000 | 0,20678 € | 206,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18902 € | 378,04 € |
| 4.000 | 0,17927 € | 717,08 € |
| 6.000 | 0,17438 € | 1.046,28 € |
| 10.000 | 0,16896 € | 1.689,60 € |
| 14.000 | 0,16580 € | 2.321,20 € |
| 20.000 | 0,16275 € | 3.255,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



