

C2012JB0J156M125AC | |
|---|---|
DigiKey Part Number | 445-11392-2-ND - Tape & Reel (TR) 445-11392-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB0J156M125AC |
Description | CAP CER 15UF 6.3V JB 0805 |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB0J156M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C156M125AC | TDK | 6 | 445-11435-1-ND | 0,55000 € | Upgrade |
| C2012JB1E156M125AC | TDK | 11.203 | 445-11470-1-ND | 0,57000 € | Upgrade |
| C2012JB1V156M125AC | TDK | 13.693 | 445-11522-1-ND | 0,61000 € | Upgrade |
| C2012X5R0J156M085AB | TDK | 10.823 | 445-7676-1-ND | 0,56000 € | Similar |
| C2012X5R1A156M085AC | TDK | 3.770 | 445-14362-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,23060 € | 23,06 € |
| 500 | 0,18838 € | 94,19 € |
| 1.000 | 0,17530 € | 175,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

