

C2012CH2E682J125AA | |
|---|---|
DigiKey Part Number | 445-15359-2-ND - Tape & Reel (TR) 445-15359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E682J125AA |
Description | CAP CER 6800PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E682J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E682J125AA | TDK | 14.368 | 445-15293-1-ND | 0,30000 € | Similar |
| C2012NP02E682J125AA | TDK | 3.410 | 445-172527-1-ND | 0,37000 € | Similar |
| 0805J5000682JXT | Knowles Syfer | 0 | 0805J5000682JXT-ND | 0,20294 € | Similar |
| 0805J6300682JXT | Knowles Syfer | 0 | 0805J6300682JXT-ND | 0,20294 € | Similar |
| C0805C682GAGACTU | KEMET | 6.120 | 399-C0805C682GAGACTUCT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,11130 € | 11,13 € |
| 1.000 | 0,08037 € | 80,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07237 € | 144,74 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

