C2012CH1H152K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3.023
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 3.925
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 36.537
Unit Price: 0,13000 €
Datasheet

Similar


TDK
In Stock: 2.898
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 4.092
Unit Price: 1,35000 €
Datasheet

Upgrade


KEMET
In Stock: 2.594
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 147.667
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 4.254
Unit Price: 0,33000 €
Datasheet

Similar


KEMET
In Stock: 1.844
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


KEMET
In Stock: 8.527
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 44
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 23.250
Unit Price: 0,23000 €
Datasheet
1500 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H152K060AA

DigiKey Part Number
445-11330-2-ND - Tape & Reel (TR)
445-11330-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H152K060AA
Description
CAP CER 1500PF 50V CH 0805
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H152K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes