
C0805C152J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C152J5GACTUCT-ND - Cut Tape (CT) 399-C0805C152J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03066 € | 15,33 € |
| 1.000 | 0,02747 € | 27,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02268 € | 90,72 € |
| 8.000 | 0,02090 € | 167,20 € |
| 12.000 | 0,02002 € | 240,24 € |
| 20.000 | 0,01903 € | 380,60 € |
| 28.000 | 0,01846 € | 516,88 € |
| 40.000 | 0,01790 € | 716,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

