Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C2012CH1H122J060AA | |
|---|---|
DigiKey Part Number | 445-11327-2-ND - Tape & Reel (TR) 445-11327-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H122J060AA |
Description | CAP CER 1200PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012CH2A122J060AA | TDK | 3.685 | 445-11358-1-ND | 0,09000 € | Upgrade |
| C2012C0G1H122J060AA | TDK | 2.365 | 445-2681-1-ND | 0,10000 € | Similar |
| C0805C122F5GACTU | KEMET | 26.889 | 399-C0805C122F5GACTUCT-ND | 1,19000 € | Upgrade |
| C0805C122G1GACTU | KEMET | 0 | 399-C0805C122G1GACTUTR-ND | 0,22978 € | Upgrade |
| C0805C122G5GACTU | KEMET | 3.900 | 399-C0805C122G5GACTUCT-ND | 0,72000 € | Upgrade |



