
C0805C122G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C122G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C122G5GACTUCT-ND - Cut Tape (CT) 399-C0805C122G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122G5GACTU |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43600 € | 4,36 € |
50 | 0,33560 € | 16,78 € |
100 | 0,30460 € | 30,46 € |
500 | 0,25234 € | 126,17 € |
1.000 | 0,23616 € | 236,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21192 € | 847,68 € |
8.000 | 0,20290 € | 1.623,20 € |
12.000 | 0,19839 € | 2.380,68 € |
20.000 | 0,19338 € | 3.867,60 € |
28.000 | 0,19046 € | 5.332,88 € |
40.000 | 0,18764 € | 7.505,60 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |