Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012C0G2E562K125AA | |
|---|---|
DigiKey Part Number | 445-15292-2-ND - Tape & Reel (TR) 445-15292-1-ND - Cut Tape (CT) 445-15292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E562K125AA |
Description | CAP CER 5600PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E562K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,08182 € | 40,91 € |
| 1.000 | 0,07487 € | 74,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06717 € | 134,34 € |
| 4.000 | 0,06259 € | 250,36 € |
| 6.000 | 0,06030 € | 361,80 € |
| 10.000 | 0,05776 € | 577,60 € |
| 14.000 | 0,05628 € | 787,92 € |
| 20.000 | 0,05485 € | 1.097,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





